
928-1/2"X36YD | |
---|---|
DigiKey Part Number | 3M160861-ND |
Manufacturer | |
Manufacturer Product Number | 928-1/2"X36YD |
Description | TAPE ADHSV TRNSFR WHT 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 400; Acrylic, 1000 Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 400; Acrylic, 1000 | |
Backing, Carrier | Carrier - Tissue, Liner - Polycoated Kraft | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 120°F (49°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $145.86417 | $10,502.22 |
