"926-1/4X18YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
"926-1/4X18YD
"926-1/4X18YD
926-1/4"X18YD
926-1/4"X18YD

926-1/4"X18YD

DigiKey Part Number
3M157413-ND
Manufacturer
Manufacturer Product Number
926-1/4"X18YD
Description
TAPE ADHSV TRNSFR CLR 1/4"X18YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 350 Adhesive Clear 0.25" (6.35mm) 1/4" X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 350
Backing, Carrier
Densified Kraft
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.25" (6.35mm) 1/4"
Length
54' (16.5m) 18 yds
Color
Clear
Usage
General Purpose
Temperature Range
300°F (149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$144.06000$144.06
10$109.85600$1,098.56
25$99.19240$2,479.81
72$88.57056$6,377.08
144$82.46806$11,875.40
288$76.96750$22,166.64
504$72.92458$36,753.99
1,008$68.36529$68,912.21
Manufacturers Standard Package