


926-1/2"X18YD | |
---|---|
DigiKey Part Number | 3M160857-ND |
Manufacturer | |
Manufacturer Product Number | 926-1/2"X18YD |
Description | TAPE ADHSV TRNSFR CLR 1/2"X18YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 350 Adhesive Clear 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 350 | |
Backing, Carrier | Densified Kraft | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 54' (16.5m) 18 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $178.06000 | $178.06 |
10 | $136.03400 | $1,360.34 |
25 | $122.93320 | $3,073.33 |
72 | $109.88125 | $7,911.45 |
144 | $102.38438 | $14,743.35 |
288 | $95.62639 | $27,540.40 |
504 | $90.65980 | $45,692.54 |
