
924-1/4"X36YD | |
---|---|
DigiKey Part Number | 3M160854-ND |
Manufacturer | |
Manufacturer Product Number | 924-1/4"X36YD |
Description | TAPE ADHSV TRNSFR CLR 1/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 400 | |
Backing, Carrier | Densified Kraft | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 180°F (82°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.19000 | $86.19 |
10 | $65.45300 | $654.53 |
25 | $58.98400 | $1,474.60 |
72 | $52.53736 | $3,782.69 |
144 | $48.83403 | $7,032.10 |
288 | $45.49608 | $13,102.87 |
504 | $43.04290 | $21,693.62 |
1,008 | $40.27596 | $40,598.17 |