


923269-I | |
|---|---|
DigiKey Part Number | 923269-ND |
Manufacturer | |
Manufacturer Product Number | 923269-I |
Description | BREADBOARD TERM STRIP 3.50X1.36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.50" x 1.36" (88.9mm x 34.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 340 | |
Number of 5-Tie Point Terminals | 68 | |
Size / Dimension | 3.50" x 1.36" (88.9mm x 34.5mm) | |
Includes | - | |
Wire Gauge | 22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.78000 | $352.78 |
| 5 | $309.80200 | $1,549.01 |
| 10 | $294.46900 | $2,944.69 |
| 25 | $276.62040 | $6,915.51 |
| 50 | $264.74060 | $13,237.03 |
| 100 | $254.09120 | $25,409.12 |
| 250 | $241.68084 | $60,420.21 |







