
92-AMBER-3/8"X36YD | |
---|---|
DigiKey Part Number | 3M160865-ND |
Manufacturer | |
Manufacturer Product Number | 92-AMBER-3/8"X36YD |
Description | TAPE ELECTRICAL AMBER 0.37"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive Amber 0.37" (9.52mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.37" (9.52mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Electrically Insulating | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $412.60000 | $412.60 |
24 | $289.22583 | $6,941.42 |
48 | $269.26604 | $12,924.77 |
72 | $258.51542 | $18,613.11 |
120 | $245.86742 | $29,504.09 |
264 | $228.15227 | $60,232.20 |