
91920-0000 | |
---|---|
DigiKey Part Number | 19-91920-0000CT-ND - Cut Tape (CT) 19-91920-0000DKR-ND - Digi-Reel® 19-91920-0000TR-ND |
Manufacturer | |
Manufacturer Product Number | 91920-0000 |
Description | 3M(TM) BOARDMOUNT SOCKET .050" ( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.087" (2.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.18000 | $19.18 |
10 | $16.31600 | $163.16 |
100 | $13.86680 | $1,386.68 |
500 | $12.37780 | $6,188.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,900 | $11.26554 | $21,404.53 |
3,800 | $10.72833 | $40,767.65 |
5,700 | $10.42612 | $59,428.88 |