
90204/26 100 | |
|---|---|
DigiKey Part Number | 3M157743-100-ND 19-90204/26100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 90204/26 100 |
Description | CBL RIBN 26COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.070" (1.78mm) | |
Ribbon Width | 1.340" (34.04mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.30000 | $174.30 |
| 5 | $138.89400 | $694.47 |
| 10 | $125.86300 | $1,258.63 |
| 25 | $110.50040 | $2,762.51 |
| 50 | $100.17740 | $5,008.87 |
| 100 | $90.88290 | $9,088.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $90.88290 | $9,088.29 |
| 200 | $82.53315 | $16,506.63 |
| 300 | $79.41940 | $23,825.82 |

