
8926-02-600MMX80M | |
---|---|
DigiKey Part Number | 8926-02-600MMX80M-ND |
Manufacturer | |
Manufacturer Product Number | 8926-02-600MMX80M |
Description | THERMALLY CONDUCTIVE INTERFACE T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 80.00m x 600.00mm Rectangular Acrylic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 80.00m x 600.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Polymer | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | $17,545.30571 | $245,634.28 |