
SIT9121AI-2B3-XXE148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B3-XXE148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B3-XXE148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B3-XXE148.500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.07000 | $38.07 |
| 10 | $33.10000 | $331.00 |
| 25 | $31.30400 | $782.60 |
| 50 | $30.00840 | $1,500.42 |
| 100 | $28.76870 | $2,876.87 |
| 250 | $27.20856 | $6,802.14 |
| 500 | $26.08632 | $13,043.16 |
| 1,000 | $25.01120 | $25,011.20 |
| 2,500 | $23.65950 | $59,148.75 |

