
8468-21B1-RK-TR | |
|---|---|
DigiKey Part Number | 3M6821B1TR-ND - Tape & Reel (TR) 3M6821B1CT-ND - Cut Tape (CT) 3M6821B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8468-21B1-RK-TR |
Description | CONN SOCKET PLCC 68POS TIN |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer 3M | Pitch - Post 0.050" (1.27mm) |
Series | Contact Finish - Post Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Part Status Obsolete | Contact Material - Post Copper Alloy |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 68 (4 x 17) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.132" (3.35mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 160.0µin (4.06µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Copper Alloy | Contact Resistance 15mOhm |
Mounting Type Surface Mount | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8468-21B1-RK-TP | 3M | 905 | 3M6821B1-ND | $24.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $18.79845 | $3,759.69 |
| 400 | $17.90130 | $7,160.52 |
| 600 | $17.39642 | $10,437.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.38000 | $27.38 |
| 10 | $23.22600 | $232.26 |
| 25 | $21.77040 | $544.26 |
| 50 | $20.73140 | $1,036.57 |
| 100 | $19.74150 | $1,974.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $25.01800 | $250.18 |
| 25 | $23.69120 | $592.28 |
| 50 | $23.14180 | $1,157.09 |
| 100 | $22.03940 | $2,203.94 |

