
8444-21B1-RK-TR | |
|---|---|
DigiKey Part Number | 3M4421B1TR-ND - Tape & Reel (TR) 3M4421B1CT-ND - Cut Tape (CT) 3M4421B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8444-21B1-RK-TR |
Description | CONN SOCKET PLCC 44POS TIN |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8444-21B1-RK-TR Models |
Category | Termination Solder |
Manufacturer 3M | Pitch - Post 0.050" (1.27mm) |
Series | Contact Finish - Post Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Part Status Obsolete | Contact Material - Post Copper Alloy |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 44 (4 x 11) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.132" (3.35mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 160.0µin (4.06µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Copper Alloy | Contact Resistance 15mOhm |
Mounting Type Surface Mount | Base Product Number |
Features Closed Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $18.80300 | $188.03 |
| 25 | $17.62360 | $440.59 |
| 50 | $16.78000 | $839.00 |
| 100 | $15.97850 | $1,597.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $14.59681 | $5,254.85 |

