
8428-8 | |
|---|---|
DigiKey Part Number | 8428-8-ND |
Manufacturer | |
Manufacturer Product Number | 8428-8 |
Description | COLD SHRINK TUBING 0.95-1.94X8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 0.95" ~ 1.94" (24.1mm ~ 49.3mm) X 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.667' (203.20mm, 8.00") | |
Diameter | 0.95" ~ 1.94" (24.1mm ~ 49.3mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $423.27560 | $10,581.89 |

