Lint Roller
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830RS-48

DigiKey Part Number
19-830RS-483M-ND
Manufacturer
Manufacturer Product Number
830RS-48
Description
SCOTCH-BRITE EXTREME CLEAN LINT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lint Roller
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lint Roller
Color
-
Material
-
Height
-
Length (Inches)
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.98000$37.98
5$35.18800$175.94
10$34.05300$340.53
25$32.60960$815.24
Manufacturers Standard Package