
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.077" (1.96mm) | |
Ribbon Width | 0.568" (14.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.45000 | $199.45 |
| 2 | $180.95500 | $361.91 |
| 3 | $170.87000 | $512.61 |
| 5 | $158.92200 | $794.61 |

