
8125/07 100 | |
|---|---|
DigiKey Part Number | 19-8125/07100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8125/07 100 |
Description | CBL RIBN 7COND 0.1 GRY FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 7 Conductors 0.100" (2.54mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.054" (1.37mm) |
Mfr | Ribbon Width 0.668" (16.97mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL E42769 |
Number of Conductors 7 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 24 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 32 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $29.19000 | $29.19 |
| 5 | $23.31600 | $116.58 |
| 10 | $21.14600 | $211.46 |
| 25 | $18.56760 | $464.19 |
| 50 | $16.82620 | $841.31 |
| 100 | $15.25090 | $1,525.09 |






