Image for 805G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805G

DigiKey Part Number
805G-ND
Manufacturer
Manufacturer Product Number
805G
Description
WIRE DUCT SOLID 0.08' GRAY
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), Single Channel 0.08' (25.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Single Channel
Height
-
Length
0.08' (25.40mm)
Width
1.000" (25.40mm)
Mounting Type
-
Features
-
Material
Plastic
Color
Gray
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.