


7820-0006PR | |
---|---|
DigiKey Part Number | MDM20H-ND |
Manufacturer | |
Manufacturer Product Number | 7820-0006PR |
Description | CONN DIP HDR IDC 20P VERT |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7820-0006PR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |