7700^30-xxx'SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7700^30-xxx'SF

7700/30 100'SF

DigiKey Part Number
3M156399-100-ND
Manufacturer
Manufacturer Product Number
7700/30 100'SF
Description
CBL RIBN 30COND 0.025 SIL 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 30 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
30
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.030" (0.76mm)
Ribbon Width
0.800" (20.32mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Ratings
-
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL RIBN 30COND 0.025 SILVER 50'
In-Stock: 0
Unit Price: $1,840.64000
CBL RIBN 30COND 0.025 SILVER 25'
In-Stock: 0
Unit Price: $1,048.74000
CBL RIBN 30COND 0.025 SILVER 5'
In-Stock: 0
Unit Price: $287.63000
CBL RIBN 30COND 0.025 SILVER 10'
In-Stock: 0
Unit Price: $489.81000
CBL RIBN 30COND 0.025 SILVER 1'
In-Stock: 0
Unit Price: $73.85000