


Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.030" (0.76mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | - | |
Features | Splice Free, Stripped Ends | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.04000 | $44.04 |
5 | $36.58400 | $182.92 |
10 | $33.72700 | $337.27 |
25 | $30.35320 | $758.83 |
50 | $27.89980 | $1,394.99 |
100 | $25.75300 | $2,575.30 |