
701DP4-2PK1E | |
---|---|
DigiKey Part Number | 19-701DP4-2PK1E-ND |
Manufacturer | |
Manufacturer Product Number | 701DP4-2PK1E |
Description | FILTRETEELECTROSTATIC AIR FILTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | xx |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | - | |
Height (Inches) | - | |
Width (Inches) | - | |
Length (Inches) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $207.98500 | $415.97 |