
Category | Type Epoxy |
Manufacturer 3M | Features Translucent |
Series | For Use With/Related Products Multi-Purpose |
Packaging Bulk | Storage/Refrigeration Temperature 61°F ~ 81°F (16°C ~ 27°C) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $19,555.25000 | $39,110.50 |


