



6969 2" BLACK | |
---|---|
DigiKey Part Number | 3M69692B-ND |
Manufacturer | |
Manufacturer Product Number | 6969 2" BLACK |
Description | TAPE DUCT BLK 1 7/8"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Black 1.88" (47.63mm) 1 7/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene over Cloth | |
Thickness | 0.0107" (10.7 mils, 0.272mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.88" (47.63mm) 1 7/8" | |
Length | 180' (55.0m) 60 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $377.87000 | $377.87 |
24 | $264.56167 | $6,349.48 |
48 | $246.23417 | $11,819.24 |
72 | $236.35931 | $17,017.87 |
120 | $224.74600 | $26,969.52 |
264 | $208.47511 | $55,037.43 |

