
17067ES | |
---|---|
DigiKey Part Number | 19-17067ES3M1-ND |
Manufacturer | |
Manufacturer Product Number | 17067ES |
Description | HOOK SMALL WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | White | |
Size | Small | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | $27.44306 | $987.95 |