
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Style | FC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 2.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Gray | |
Boot Color | White | |
Ingress Protection | - | |
Features | Hot Melt, Strain Relief | |
Attenuation - Typ | -0.2dB | |
Reflection | -25dB | |
Housing Material | Thermoplastic Elastomer (TPE) | |
Ferrule Material | Zirconia | |
Body Material | Engineered Resin | |
Operating Temperature | -10°C ~ 60°C | |
Mating Cycles | 500 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.09000 | $101.09 |