cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5915P

DigiKey Part Number
5915P-ND
Manufacturer
Manufacturer Product Number
5915P
Description
TAPE DBL SIDED BLACK 12"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 12.00" (304.80mm) X 108' (32.9m) 36 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0160" (16.0 mils, 0.406mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
12.00" (304.80mm)
Length
108' (32.9m) 36 yds
Color
Black
Usage
Bonding
Temperature Range
199°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12,982.03000$12,982.03
Manufacturers Standard Package