5591S 210 MM X 300 MM 2.5 MM is Obsolete and no longer manufactured.
Available Substitutes:
Thermal Pad White 300.00mm x 210.00mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5591S 210 MM X 300 MM 2.5 MM

DigiKey Part Number
3M9601-ND
Manufacturer
Manufacturer Product Number
5591S 210 MM X 300 MM 2.5 MM
Description
THERM PAD 300MMX210MM WHT
Customer Reference
Detailed Description
Thermal Pad White 300.00mm x 210.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone Elastomer
Manufacturer
3M
Adhesive
Tacky - One Side
Series
Backing, Carrier
Polyethylene-Terephthalate (PET)
Packaging
Bulk
Color
White
Part Status
Obsolete
Thermal Conductivity
1.0W/m-K
Type
Interface Pad, Sheet
Shelf Life
12 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Outline
300.00mm x 210.00mm
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0980" (2.489mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5583S 210 MM X 300 MM X 2.5MM3M05583S210MMX300MMX2.5MM-ND$472.75600Similar
Obsolete
This product is no longer manufactured. View Substitutes