
5557, 12 IN X 180 YD | |
|---|---|
DigiKey Part Number | 5557,12INX180YD-ND |
Manufacturer | |
Manufacturer Product Number | 5557, 12 IN X 180 YD |
Description | TAPE INDICATOR WHITE 12"X180YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 12.00" (304.80mm) X 540' (164.6m) 180 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 540' (164.6m) 180 yds | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99,172.75000 | $99,172.75 |

