


5413 AMBER, 1/8 IN X 36 Y | |
|---|---|
DigiKey Part Number | 3M156554-ND |
Manufacturer | |
Manufacturer Product Number | 5413 AMBER, 1/8 IN X 36 Y |
Description | TAPE FILM AMBER 1/8"X36YDS |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.13" (3.18mm) 1/8" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Discontinued at DigiKey | Usage Masking, High Temperature |
Tape Type Film | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 36 Months |
Thickness 0.0027" (2.7 mils, 0.069mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |

