Image for 4726 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4726

DigiKey Part Number
19-4726-ND
Manufacturer
Manufacturer Product Number
4726
Description
3M VINYL FOAM TAPE 4726, BLACK,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tape Acrylic Adhesive Black, White X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Adhesive
Acrylic
Backing, Carrier
Vinyl
Length
108' (32.9m) 36 yds
Color
Black, White
Usage
Sealing
Shelf Life
18 Months
Storage/Refrigeration Temperature
61°F ~ 81°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,044.03000$2,044.03
12$1,569.24417$18,830.93
30$1,434.18033$43,025.41
54$1,356.80481$73,267.46