Conformable Vinyl Tape Rubber Adhesive Yellow 4.00" (101.60mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-YELLOW-4"X36YD-BULK

DigiKey Part Number
3M159452-ND
Manufacturer
Manufacturer Product Number
471-YELLOW-4"X36YD-BULK
Description
TAPE VINYL YLW 4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Yellow 4.00" (101.60mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Manufacturer
3M
Width
4.00" (101.60mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Yellow
Part Status
Active
Usage
Coding, General Purpose, Marking, Sealing
Tape Type
Conformable Vinyl
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Vinyl
Shelf Life
18 Months
Thickness
0.0052" (5.2 mils, 0.132mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,210.86000$1,210.86
16$897.56688$14,361.07
32$857.20688$27,430.62
Alternate Color
TAPE VINYL BLK 4"X36YDS
In-Stock: 0
Unit Price: $964.16625
TAPE VINYL RED 4"X36YDS
In-Stock: 0
Unit Price: $964.23750
TAPE VINYL WHT 4"X36YDS
In-Stock: 0
Unit Price: $964.16625