Conformable Vinyl Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-WHITE-1/2"X36YD-BULK

DigiKey Part Number
3M159436-ND
Manufacturer
Manufacturer Product Number
471-WHITE-1/2"X36YD-BULK
Description
TAPE VINYL WHT 1/2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
White
Part Status
Active
Usage
Coding, General Purpose, Marking, Sealing
Tape Type
Conformable Vinyl
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Vinyl
Shelf Life
18 Months
Thickness
0.0052" (5.2 mils, 0.132mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$222.31000$222.31
10$170.16000$1,701.60
25$153.90640$3,847.66
72$137.72042$9,915.87
144$128.89201$18,560.45
Manufacturers Standard Package
Alternate Color
TAPE VINYL BLK 1/2"X36YDS
In-Stock: 0
Unit Price: $137.72042
TAPE VINYL BLUE 1/2"X36YDS
In-Stock: 72
Unit Price: $222.31000
TAPE VINYL BROWN 1/2"X36YDS
In-Stock: 0
Unit Price: $122.43986
TAPE VINYL GRN 1/2"X36YDS
In-Stock: 0
Unit Price: $137.72042
TAPE VINYL ORNG 1/2"X36YDS
In-Stock: 0
Unit Price: $137.72042