470-xX36YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470-3"X36YD

DigiKey Part Number
3M159384-ND
Manufacturer
Manufacturer Product Number
470-3"X36YD
Description
TAPE ELECTROPLATING TAN 3"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electroplating Tape Rubber Adhesive Tan 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electroplating
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0071" (7.1 mils, 0.180mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0063" (6.3 mils, 0.160mm)
Width
3.00" (76.20mm)
Length
108' (32.9m) 36 yds
Color
Tan
Usage
Masking, Protection, Sealing
Temperature Range
170°F (77°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12$844.18667$10,130.24
Manufacturers Standard Package
Alternate Length
TAPE ELECTROPLATING TAN 3"X5YDS
In-Stock: 0
Unit Price: $397.33000