
4524502D10H | |
|---|---|
DigiKey Part Number | 4524502D10H-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | 4524502D10H |
Description | ZETA PLUS H SERIES FILTER CARTRI |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | 35PSI | |
Inlet/Outlet Size | - | |
Height | 10.750" (273.05mm) | |
Diameter | 11.969" (304.00mm) | |
Operating Temperature | 80°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,540.01000 | $3,540.01 |

