Image for 4524501E10SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4524501E10SP

DigiKey Part Number
4524501E10SP-ND
Manufacturer
Manufacturer Product Number
4524501E10SP
Description
ZETA PLUS SP SERIES FILTER CARTR
Customer Reference
Detailed Description
Industrial Filter Cartridge
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Filter Cartridge
Applications
Industrial
Particle Size
-
Flow Rate
-
Pressure Range
35PSI
Inlet/Outlet Size
-
Height
10.750" (273.05mm)
Diameter
12.000" (304.80mm)
Operating Temperature
82°C - Max
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2$3,411.88000$6,823.76
Manufacturers Standard Package