Image for 4523701C30H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4523701C30H

DigiKey Part Number
4523701C30H-ND
Manufacturer
Manufacturer Product Number
4523701C30H
Description
ZETA PLUS H SERIES FILTER CARTRI
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
-
Applications
-
Particle Size
-
Flow Rate
-
Pressure Range
-
Inlet/Outlet Size
-
Height
-
Diameter
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2$1,668.59500$3,337.19
Manufacturers Standard Package