


45126-000030 | |
|---|---|
DigiKey Part Number | 19-45126-000030-ND |
Manufacturer | |
Manufacturer Product Number | 45126-000030 |
Description | 26P SKT NO CENTER POL 30AU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45126-000030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.89000 | $56.89 |
| 10 | $48.31800 | $483.18 |
| 25 | $45.28720 | $1,132.18 |
| 50 | $43.12500 | $2,156.25 |
| 180 | $39.39744 | $7,091.54 |
| 360 | $37.51767 | $13,506.36 |
| 540 | $36.46037 | $19,688.60 |
| 1,080 | $34.72175 | $37,499.49 |







