
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polyolefin | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | 0.0210" (21.0 mils, 0.533mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,086.06000 | $1,086.06 |
| 12 | $828.09000 | $9,937.08 |
| 30 | $754.70067 | $22,641.02 |
| 54 | $712.66093 | $38,483.69 |
| 102 | $671.14922 | $68,457.22 |


