
3S816-0PC4-B00 PS | |
---|---|
DigiKey Part Number | 19-3S816-0PC4-B00PS-ND |
Manufacturer | |
Manufacturer Product Number | 3S816-0PC4-B00 PS |
Description | MINI STACK CONNECTOR JUNCTION HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.48000 | $85.48 |
10 | $72.60200 | $726.02 |
100 | $61.71140 | $6,171.14 |
500 | $55.09104 | $27,545.52 |
1,000 | $52.46460 | $52,464.60 |