3M869XW LF DISC 5 IN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 414
Unit Price: $45.03000
Datasheet
3M869XW LF DISC 5 IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M869XW LF DISC 5 IN

DigiKey Part Number
3M10815-ND
Manufacturer
Manufacturer Product Number
3M869XW LF DISC 5 IN
Description
LAPPING FILM SILICON DIOXIDE 5"
Customer Reference
Detailed Description
Lapping Film Silicon Dioxide X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Lapping Film
Abrasive Material
Silicon Dioxide
Abrasive Grade
-
Abrasive Grit
-
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes