cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38104-F020-H00FL

DigiKey Part Number
38104-F020-H00FL-ND
Manufacturer
Manufacturer Product Number
38104-F020-H00FL
Description
CONN SELF MATING 4POS IDC 20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Self Mating Connector IDC Gold 20 AWG
Datasheet
 Datasheet
EDA/CAD Models
38104-F020-H00FL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating
Contact Type
Non-Gender Specific
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
20 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.80600$2,780.60
Manufacturers Standard Package