
37B04-D162-W00 MB | |
---|---|
DigiKey Part Number | 19-37B04-D162-W00MB-ND |
Manufacturer | |
Manufacturer Product Number | 37B04-D162-W00 MB |
Description | CONN WIREMOUNT SOCKET 4POS 26-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 20-26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $11.76880 | $1,176.88 |