
3759/64 100SF | |
---|---|
DigiKey Part Number | MB64A-100-ND |
Manufacturer | |
Manufacturer Product Number | 3759/64 100SF |
Description | CBL RIBN 64COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 64 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 64 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 3.150" (80.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,504.14000 | $4,504.14 |
2 | $4,081.42500 | $8,162.85 |
3 | $3,852.98667 | $11,558.96 |
5 | $3,583.91600 | $17,919.58 |
7 | $3,417.56143 | $23,922.93 |
10 | $3,250.24900 | $32,502.49 |
25 | $2,860.25760 | $71,506.44 |




