
3756/34 | |
|---|---|
DigiKey Part Number | 3756/34-ND |
Manufacturer | |
Manufacturer Product Number | 3756/34 |
Description | CBL RIBN 34COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.025" (0.64mm) |
Packaging Spool | Ribbon Width 0.850" (21.59mm) |
Part Status Active | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 34 | Operating Temperature -40°C ~ 105°C |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $10.34813 | $6,208.88 |

