
3750/16SF | |
|---|---|
DigiKey Part Number | 3750/16SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3750/16SF |
Description | MULTI-PAIR 16CON 26AWG GRAY FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Splice Free | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 100.0' (30.5m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.74000 | $49.74 |
| 5 | $44.44600 | $222.23 |
| 10 | $42.31600 | $423.16 |
| 25 | $39.64400 | $991.10 |
| 50 | $37.71860 | $1,885.93 |
| 100 | $35.87290 | $3,587.29 |


