3749/16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3749/16

DigiKey Part Number
19-3749/16-DS-ND
Manufacturer
Manufacturer Product Number
3749/16
Description
CBL RIBN 16COND FLAT GRAY FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
16
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
0.402" (10.20mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
150 V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Spool Size
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$11.94000$11.94
2$10.86500$21.73
3$10.26333$30.79
5$9.56600$47.83
7$9.11429$63.80
10$8.67700$86.77
25$7.61960$190.49
50$6.90340$345.17
100$6.25550$625.55
Manufacturers Standard Package
Alternate Length
CBL RIBN 16COND 0.025 GRAY 100'
In-Stock: 14
Unit Price: $832.83000