37306-3163-0M0 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37306-3163-0M0 FL
37306-3163-0M0-FL
37306-3163-0M0-FL
Mini-Clamp Connectors | Datasheet Preview

37306-3163-0M0 FL

DigiKey Part Number
19-37306-3163-0M0FL-ND
Manufacturer
Manufacturer Product Number
37306-3163-0M0 FL
Description
MINI-CLAMP SOCKET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Socket Connector IDC Gold 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$44.70000$44.70
10$38.01500$380.15
25$35.63120$890.78
50$33.92900$1,696.45
100$32.30900$3,230.90
300$29.89917$8,969.75
500$28.84114$14,420.57
1,000$27.46566$27,465.66
2,500$25.74822$64,370.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.