Scotch373-Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

373-CLEAR-48MMX914M

DigiKey Part Number
3M159048-ND
Manufacturer
Manufacturer Product Number
373-CLEAR-48MMX914M
Description
TAPE BOX SEAL CLR 1.89"X1000YD
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 3000' (914m) 1000 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Width
1.89" (48.00mm)
Length
3000' (914m) 1000 yds
Color
Clear
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
TAPE BOX SEAL CLR 1.89"X109.3YD
In-Stock: 34
Unit Price: $299.04000
TAPE BOX SEAL CLR 1.89"X54.7YD
In-Stock: 36
Unit Price: $190.99000
TAPE BOX SEALING CLR 1.89"X449YD
In-Stock: 0
Unit Price: $338.23833