Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/26 100SF

DigiKey Part Number
MC26R-100-ND
Manufacturer
Manufacturer Product Number
3659/26 100SF
Description
CBL RIBN 26COND 0.05 BLACK 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
26
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.250" (31.75mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,683.07000$3,683.07
2$3,337.43500$6,674.87
3$3,150.56000$9,451.68
5$2,930.39000$14,651.95
7$2,794.23000$19,559.61
10$2,657.23800$26,572.38
25$2,337.83960$58,445.99
Manufacturers Standard Package
Alternate Length
CBL RIBN 26COND 0.05 BLACK 5'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.05 BLACK 25'
In-Stock: 0
Unit Price: $889.90000
CBL RIBN 26COND 0.05 BLACK 50'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: $20.48702