3625/36 100M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 246
Unit Price: $71.28000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4,482.98000
Datasheet
Flat Ribbon Cable Gray 36 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/36 100M

DigiKey Part Number
3625/36100M-ND
Manufacturer
Manufacturer Product Number
3625/36 100M
Description
CBL RIBN 36COND 0.039 GRY 328.1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 36 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
36
Pitch
Length
328.1' (100.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.417" (35.99mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
200$30.89805$6,179.61